KOA Speer RK73B2HLTE101J

Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HLTE101J.

IHS

Datasheet2 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
Stock
104,527
367,361
367,361
Authorized Distributors
1
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ111U
Thick Film Chip Resistor, 2010, 1/2W 5% Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 110ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HLTE101J provided by its distributors.

Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Resistor, SMT, 2010, 100 Ohm, +/-5%, +/- 200ppm, Thk Film<CA

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR