Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE101J

Resistor, Metal Glaze/Thick Film, 0.75 W, 5 %, 200 Ppm, 100 Ohm, Surface Mount, 2010
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE101J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
+47.52%

CAD Models

Download KOA Speer RK73B2HTTE101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.083
$ 0.083
Stock
370,463
313,438
313,438
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 100 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-12ZYJ111U
Res Thick Film 2010 110 Ohm 5% 3/4W ±200ppm/C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 110ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE101J provided by its distributors.

Resistor, Metal Glaze/Thick Film, 0.75 W, 5 %, 200 Ppm, 100 Ohm, Surface Mount, 2010
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/C Molded SMD Embossed Plastic T/R
Chip Resistor 100Ω ±5% 750mW ±200ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
100 Ohms 5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric)

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 101J
  • RK73B2HTTE101J.