Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW2010100RJNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2010100RJNEF.

IHS

Datasheet10 pages4 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

CAD Models

Download Vishay CRCW2010100RJNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.133
Stock
416,195
57,751
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ111U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ910U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 91ohm, 200V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW2010100RJNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
CRCW Series 2010 0.75 W 100 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RES SMD 100 OHM 5% 3/4W 2010 / 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
RESISTOR;THICK FILM;100 OHMS;0.75 W;5%;SMT;2010;TCR 73 PPM/DEGC;CUT TAPE
RES, THICK FILM, 100R, 5%, 0.75W, 2010; Resistance: 100ohm; Resistance Tolerance: ± 5%; Power Rating: 750mW; Resistor Case / Package: 2010 ^5025 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Voltage

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2010100RJNEF.