Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC0125W12061100R

Res General Purpose Thick Film 1206 100 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W12061100R.

IHS

Datasheet14 pages13 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-07-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MC0125W12061100R provided by its distributors.

Res General Purpose Thick Film 1206 100 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 100R, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: MC 1% Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Reel Quantity: 5000
Res, Thick Film, 100R, 1%, 0.125W, 1206; Rango De Producto:Serie Mc; Resistencia:100Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Multicomp Pro MC0125W12061100R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0125W12061100R.