KOA Speer RK73B2ATTDD201J

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTDD201J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
43,939
1,538,758
Authorized Distributors
3
6
Resistance
200 Ω
200 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ201V
RESISTOR, CHIP THICK FILM, 200 OHM, 0.12RESISTOR, CHIP THICK FILM, 200 OHM, 0.125W, 5%
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ6GEYJ221V
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-6GEYJ181V
Res Thick Film 0805 180 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTDD201J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 5% 200ppm/C 200Ohm 125mW
200¦¸ ¡À5% 250mW ¡À200ppm/¡æ 0805 2mm*1.25mm*500¦Ìm
FC 0805 200R 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR