Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD201J

Res Thick Film 0805 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD201J.

IHS

Datasheet2 pages2 years ago

Newark

TME

element14 APAC

Garrett

Inventory History

3 month trend:
+60.06%

CAD Models

Download KOA Speer RK73B2ATTD201J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.029
Stock
2,705,807
94,169
Authorized Distributors
6
2
Resistance
200 Ω
200 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ201V
RESISTOR, CHIP THICK FILM, 200 OHM, 0.12RESISTOR, CHIP THICK FILM, 200 OHM, 0.125W, 5%
PanasonicERJ-6GEYJ181V
Res Thick Film 0805 180 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-07200RL
Res Thick Film 0805 200 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD201J provided by its distributors.

Res Thick Film 0805 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 200Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, SMT, 0805, 200 Ohm, +/-5%, +/- 200ppm, Thk Film<CA
Res, 200R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD201J.
200Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD201J.