Panasonic ERJ-6GEYJ181V

Res Thick Film 0805 180 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ181V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Panasonic ERJ-6GEYJ181V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 180 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 180Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P06J181V
Res Thick Film 0805 180 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-07180RL
Res Thick Film 0805 180 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-07180RL
Res Thick Film 0805 180 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-6GEYJ181V provided by its distributors.

Res Thick Film 0805 180 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 180Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistors / / % / Ohm / W / T.C.R. to ppm / AEC-Q200
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;180ohm
Thick Film Chip Resistor, 180 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ181V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Resistance technical notation: 180R Temperature range: -55 ... +155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 180 Ohm
RES, 180R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 180ohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available
Resistance:180ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-6GE Series; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ181V.
  • ERJ6GEYJ181V