KOA Speer RK73B1JTTD4R7J

Res Thick Film 0603 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD4R7J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Garrett

Jameco

Inventory History

3 month trend:
+56.11%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
1,453,647
11,011,403
11,011,403
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

SMD Chip Resistor, 4.7 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 5.1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3GEYJ4R3V
Res Thick Film 0603 4.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC0603FR-074R99L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 4.99Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-074R53L
Res Thick Film 0603 4.53 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 4.3Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD4R7J provided by its distributors.

Res Thick Film 0603 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 4.7 Ohm, +/-5%, +/- 400ppm, Thk Film<CA
RK73B Series 0603 4.7 Ohms ±5% 0.125W ±200ppm/°C Thick Film Chip Resistor
Res, 4R7, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD4R7J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 4.7Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD4R7J
  • RK73B1JTTD4R7J.