Panasonic ERJ-3GEYJ4R3V

Res Thick Film 0603 4.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ4R3V.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download Panasonic ERJ-3GEYJ4R3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 4.3 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-074R3L
Res Thick Film 0603 4.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Pad SMD T/R
Res Thick Film 0603 4.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 3.9 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-074R7L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 4.7Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3GEYJ4R3V provided by its distributors.

Res Thick Film 0603 4.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Thick Film Chip Res, 0603, 1/16W 5% 4.3ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors 150V ±5% -100ppm/℃~+600ppm/℃ 4.3Ω 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor, 4.3 ½, 5 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 4.3 OHM 5%
RES, THICK FILM, 4R3, 5%, 0.1W, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.3Ohm -100/ +600ppm/C
Panasonic ERJ3GEYJ4R3V - General Purpose Chip Resistors
RESISTOR, 0603, 4R3 5%, 0.1W; Resistance:4.3ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ4R3V