
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0603JR-074R7L | 630,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569448 | 4,980 | 1 | 6h | ||||||||
| Rutronik | WRC32687 | 2,435,000 | 5K | 19h | ||||||||
| DigiKey | 311-4.7GRCT-ND | 315 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0603JR-074R7L | 82,295 | 1 |
Download Yageo Group RC0603JR-074R7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-074R7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: