KOA Speer MF1/4DCT52R1582F

Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R1582F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
Stock
40,305
295
Authorized Distributors
4
3
Resistance
15.8 kΩ
15.8 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityLR0204F15K
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityLR1F16K
Fixed Resistor, Thin Film, 0.6W, 16000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F15K
TE Connectivity LR1 Series Axial Metal Film Resistor 15kO ±1% 0.6W ±50ppm/°C
Yageo GroupMF0207FTE52-16K2
Fixed Resistor, Metal Film, 0.6W, 16200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-16K9
Fixed Resistor, Metal Film, 0.6W, 16900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-14K7
Fixed Resistor, Metal Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DCT52R1582F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 15K8, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R1582F
Res Metal Film 15.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Automotive T/R
Metal Film Resistors - Through Hole 1/4W 15.8K Ohm 1% 15.8K Ohm 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR