KOA Speer HV733ATTE2204F

Res Thick Film 2512 2.2M Ohm 1% 1W ±100ppm/C Pad SMD T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer HV733ATTE2204F.

TME

Datasheet2 pages2 years ago

Newark

KOA Speer SCT

Inventory History

3 month trend:
+7.22%

CAD Models

Download KOA Speer HV733ATTE2204F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.171
Stock
55,124
568,923
Authorized Distributors
6
6
Resistance
2.2 MΩ
2.2 MΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 2.2M Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-072ML
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2MΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-072M2L
Res Thick Film 2512 2.2M Ohm 5% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512JK-072ML
Res Thick Film 2512 2M Ohm 5% 1W ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2512 2.2M Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TYJ225U
Res Thick Film 2512 2.2M Ohm 5% 1W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer HV733ATTE2204F provided by its distributors.

Res Thick Film 2512 2.2M Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2e+06ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR HV73 0.248Lx0.122W 6.30mmx3.10mm 1W 2.2MOhm ±100ppm/C
Res, 2M2, 1%, 1W, 2512 Rohs Compliant: Yes |Koa HV733ATTE2204F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR