KOA Speer HV732HTTE1004F

Res Thick Film 2010 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer HV732HTTE1004F.

IHS

Datasheet2 pages2 years ago

Newark

KOA Speer SCT

Future Electronics

Inventory History

3 month trend:
-29.91%

CAD Models

Download KOA Speer HV732HTTE1004F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.095
Stock
107,712
121,500
Authorized Distributors
6
3
Resistance
1 MΩ
1 MΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF1004U
Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors 400V ±1% ±100ppm/℃ 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-071ML
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 1020 1M Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 2010 1M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer HV732HTTE1004F provided by its distributors.

Res Thick Film 2010 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1e+06ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR HV73 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 1MOhm ±100ppm/C
HV73 Series 2010 1 MOhm ±1 % 0.5 W ±100 ppm/°C SMT Thick Film Chip Resistor

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV732HTTE 1004F