Panasonic ERJ-12SF1004U

Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1004U.

Panasonic

Datasheet3 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-6.33%

CAD Models

Download Panasonic ERJ-12SF1004U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.045
$ 0.045
Stock
296,649
968,000
968,000
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-071ML
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 1M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2010FK-071ML
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 909K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF9533U
Res Thick Film 2010 953K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF9093U
Res Thick Film 2010 909K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1004U provided by its distributors.

Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 2010, 3/4W 1% 1Mohm, 7
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 1MOhm 0.75W 3/4W
ERJ Series 2010 1 MOhm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 1000000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Panasonic ERJ12SF1004U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Mohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ12SF1004U
RES, 1M, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1Mohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1004U