Multicomp MCHVR0AFTEU1004

Res High Voltage Thick Film 2010 1M Ohm 1% 1/2W ±100ppm/°C Molded Emboss T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR0AFTEU1004.

Newark

Datasheet7 pages6 years ago

Farnell

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.184
Stock
121,500
107,712
Authorized Distributors
3
6
Resistance
1 MΩ
1 MΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCHVR0AFTEU1004 provided by its distributors.

Res High Voltage Thick Film 2010 1M Ohm 1% 1/2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
1M¦¸ ¡À1% 500mW ¡À100ppm/¡æ 2010 5mm*2.5mm*550¦Ìm
电阻, 1M, 1%, 0.5W, 2010, 厚膜;
RES, 1M, 1%, 0.5W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1Mohm; Product Range: HVR Series; Voltage Rating: 2kV; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]