KOA Speer HV732BTTD1005F

Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer HV732BTTD1005F.

IHS

Datasheet2 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-71.63%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.052
Stock
163,025
953,566
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film 1206 10M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 1206 10M Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-079M09L
Res Thick Film 1206 9.09M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer HV732BTTD1005F provided by its distributors.

Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
HV73 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 10MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1e+07ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 10M, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa HV732BTTD1005F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR