Bourns CHV1206-FX-1005ELF

250mW Thick Film Resistors 800V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CHV1206-FX-1005ELF.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.93%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.116
Stock
954,244
163,025
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 10M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 1206 10M Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-079M09L
Res Thick Film 1206 9.09M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CHV1206-FX-1005ELF provided by its distributors.

250mW Thick Film Resistors 800V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
RESISTOR, THICK FILM, SMD, RES 10.0M OHMS, PWR-RTG 0.25 W, TOL 1%, 1206, 100TCR
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) 1206 CHV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhms ±100ppm/C
RES, 10M, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10Mohm; Product Range: CHV Series; Voltage Rating: 800V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHV1206-FX1005ELF
  • CHV1206FX1005ELF