KOA Speer CZP2AFTTD221P

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CZP2AFTTD221P.

IHS

Datasheet2 pages0 years ago

Garrett

Inventory History

3 month trend:
+151%

CAD Models

Download KOA Speer CZP2AFTTD221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.074
$ 0.074
Stock
99,996
91,038
91,038
Authorized Distributors
5
5
5
Impedance
220 Ω
-
-
Test Frequency
100 MHz
-
-
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-10-31
LTD Date2027-03-31

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Chip 60Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016HR68M
Inductor Power Chip Wirewound 0.68uH 20% 2MHz Metal 2.7A 0.05Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 470nH 20% 7.96MHz 1.1A 50mOhm DCR 0603 T/R

Descriptions

Descriptions of KOA Speer CZP2AFTTD221P provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
RoHS Compliant Ferrite FERRITE CHIP 8504.50.40.00 Fixed Inductor 125C 100MHz 0.05Ohm 25%
Multilayer Power Ferrite Bead, 0805, RoHS
KOA Speer SCT
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR