Murata BLM18KG221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18KG221SN1D.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Future Electronics

Ciiva

Inventory History

3 month trend:
+7.17%

CAD Models

Download Murata BLM18KG221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.027
$ 0.027
Stock
14,720,754
14,799,225
14,799,225
Authorized Distributors
6
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
2.2 A
2.2 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2A 60mOhm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R

Descriptions

Descriptions of Murata BLM18KG221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18KG221SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 220 Ohm 25% 100MHz Ferrite 2.2A 0603 Paper T/R
Avnet Japan
50mΩ ±25% 220Ω@100MHz 0603 Ferrite Beads ROHS
Impedance Ohm = 220 / Frequency MHz = 100 / Current Rating A = 2.2 / Maximum DC Resistance mOhm = 50 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18KG221SN1D.
  • BLM18KG221SN1D..