KOA Speer CF1/4CT52R244J

Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R244J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
-76.98%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.034
Stock
67,020
7,066
Authorized Distributors
4
1
Resistance
240 kΩ
240 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
Res, 220K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R224J
TE ConnectivityCFR25J220K
Res Carbon Film 220K Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R244J provided by its distributors.

Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 240K ohm 5%
Carbon Resister 240kΩ 250mW -700ppm/℃~0ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 244 J