KOA Speer CF1/4C244J

Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C244J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.037
Stock
7,066
67,020
Authorized Distributors
1
4
Resistance
240 kΩ
240 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
KOA SpeerCF1/2C244J
1/2Watt Axial Leaded Carbon Film Resistors 240Kohms 5%
Res, 220K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R224J
TE ConnectivityCFR25J220K
Res Carbon Film 220K Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
PanasonicERD-S1TJ244V
Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
PanasonicERD-S2TJ244V
Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C244J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 240000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 240Kohms 5%
C/F RES 0.25W 5% 240K
240K¦¸ ¡À5% 250mW 0ppm/¡æ 6.1mm
240K OHM 5% 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR