Vishay PR02000202403JR500

Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000202403JR500.

IHS

Datasheet19 pages3 years ago

X-ON

Newark

Inventory History

3 month trend:
-22.33%

CAD Models

Download Vishay PR02000202403JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 220000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Glaze 240K Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Yageo GroupFMP200JT-52-220K
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JB240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Bulk

Descriptions

Descriptions of Vishay PR02000202403JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 240K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive T/R
PR02 Series Ø3.9 x 10 mm 2 W 240 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 240kOhm ±250ppm/C
Resistor;Metal Film;Res 240 Kilohms;Pwr-Rtg 2 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR02000202403JR500
RES, METAL FILM, 240KOHM, 2W, 5%; Resistance:240kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Series:5083; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric