KOA Speer CF1/4CT52R203J

Res, 20K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R203J
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R203J.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Arrow Electronics

Jameco

Inventory History

3 month trend:
-33.52%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.035
Stock
93,598
8,406
Authorized Distributors
5
5
Resistance
20 kΩ
20 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerCFS1/4C203J
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA SpeerCF1/4C203J
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 22K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R223J
TE ConnectivityCFR16J22K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC

Descriptions

Descriptions of KOA Speer CF1/4CT52R203J provided by its distributors.

Res, 20K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R203J
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA CF RES 1/4W 20K 5% T/R +350 to -450PPM LF
COAT INS. CARB. RES. 0.25 W 5%
20K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF 1/4 CT52R203J
  • CF1/4 C T52R 203 J