KOA Speer CF1/4C203J

Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C203J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-23.04%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.038
Stock
8,406
93,598
Authorized Distributors
5
5
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerCFS1/4C203J
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 22K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R223J
Res, 18K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R183J
TE ConnectivityCFR25J22K
Fixed Resistor, Carbon Film, 0.33W, 22000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J18K
Res Carbon Film 18K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
TE ConnectivityCFR16J22K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC

Descriptions

Descriptions of KOA Speer CF1/4C203J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 20Kohms 5%
Res Carbon Film 20K Ohm 5% 0.25W
Resistor, 20K, 5%, 250MW, AXIAL, CARBON FILM; Resistance:20kohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case
20K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 203 J