TE Connectivity CFR16J22K

CFR16 Series Axial Carbon Film Resistor 22 Kohms +/-5% 0.25W -1200 - 0PPM/DEGC
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J22K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+5.83%

CAD Models

Download TE Connectivity CFR16J22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT24K0
Res Carbon Film 24K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT20K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.25W 1/4W
TE ConnectivityCFR25J22K
Fixed Resistor, Carbon Film, 0.33W, 22000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-22K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 22kOhm 0.167W 1/6W
Yageo GroupCFR-25JR-52-22K
Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J22K provided by its distributors.

CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Res Carbon Film 22K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
22KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
RES, 22K, 5%, 250MW, AXIAL, CARBON FILM;
Special Order: CFR16 5% 22K Resistance Value: 22K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 22K Ω Thin Film General Purpose Resistor | Part Number: CFR16J22K | Internal Number: 5-1623927-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623927-0