Knitter Switch SMR61010

Switch DIP SP10T 10 Extended Screwdriver 0.025A 24VDC Gull Wing 10000Cycles 2.54mm SMD
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR61010.

IHS

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Switch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
Switch DIP OFF ON SPST 9 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD01
Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle Thru-Hole Tube

Descriptions

Descriptions of Knitter Switch SMR61010 provided by its distributors.

Switch DIP SP10T 10 Extended Screwdriver 0.025A 24VDC Gull Wing 10000Cycles 2.54mm SMD
Rotary cod.SMT, BCD, 10 pos, S
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Circular, 0.015A, 24VDC, Solder Terminal, Rotary Shaft Actuator, Surface Mount-straight
Switch Dimensions L x W x H: 10 x 10 x 14.1 mm Temperature range: -60 ... +125 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 3+3 Pitch: 2.54 mm Switching type: BCD

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR 61010