TE Connectivity 1-1571983-3

DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571983-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet30 pages18 years ago

Upverter

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
-3.93%

CAD Models

Download TE Connectivity 1-1571983-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW10PT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD10H0SK
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
C&K ComponentsSD10H1SB
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1571983-0
DIP Switch 6 Position 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount

Descriptions

Descriptions of TE Connectivity 1-1571983-3 provided by its distributors.

DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
DIP SWITCH-STANDARD Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP OFF ON SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
TE Connectivity GDH10S04 DIP Switch SPST Through-Hole 10 Positions
SWITCH SLIDE DIP SPST 0.025A 24V
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch Dip, 10 Position, Spst, Recessed Rocker; No. Of Circuits:10Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH10S04.
GDH10S04=DIP SWITCH Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes Number of Switches: 10 Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571983-3 | Internal Number: 1-1571983-3 | Alias Number: GDH10S04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1571983-3 .
  • GDH10S04
  • GDH10S04.