Omron A6SR-0101

Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6SR-0101.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

IHS

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron A6SR-0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA

Descriptions

Descriptions of Omron A6SR-0101 provided by its distributors.

Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
10 22.86mm 1000Cycles 1000Cycles 25mA DIP SMD mount 25.3mm(Length)*5mm(height)
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SMT LOW PROFILE DIP SWITCH MANUAL SWITCHES
SWITCH, DIL, 10WAY, SMD; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:10; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Contact Material:Gold; Contact Resistance:200mohm; Dielectric Strength VDC:500V; Insulation Resistance:100Mohm; Lead Spacing:2.54mm; Length:25.3mm; No. of Mechanical Operations:1000; No. of Positions:10; No. of Ways:10; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Series:A6SR; Terminal Type:SMD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6SR0101