Knitter Switch MTE106E

Switch Toggle ON OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
$ 6.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MTE106E.

TME

Datasheet1 page0 years ago

Inventory History

3 month trend:
-6.12%

Related Parts

APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FB53-73
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC53-73
Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Knitter Switch MTE106E provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, On-off-on, Latched, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount
TOGGLE SWITCH, MINIATURE, WATE; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: MTE Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V;
Toggle Switch, Spdt, 6A, 250Vac; Rango De Producto:Serie Mte; Contacto, Configuración:Spdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Knitter-Switch MTE 106 E

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTE 106 E
  • MTE 106E