Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies 2FB53-73

Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FB53-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

Sager Electronics

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+6.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsE101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2FB63-73
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
C&K Components7101MDZQE
Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2FB53-73 provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, Toggle, 5/10 A, 125/250 VAC, SPDT, 100 Megohms (Min.), Solder Lug
Toggle Switch SPDT ON-ON Rear Panel Mount 15A 125VAC Solder Eyelets
Switch Toggle; Bat-Handle; 15A/125V AC; SPDT; On-On
Switch, Toggle, Spdt, 15A, 250V; Switch Operation:on-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V; Switch Features:bat Rohs Compliant: Yes
2FB53-73, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-None-On, with solder lug terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FB53-73-XN