Knitter Switch DRR3116

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
$ 2.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRR3116.

IHS

Datasheet2 pages0 years ago

TME

Farnell

Inventory History

3 month trend:
-47.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Related Parts

C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
Grayhill94HAB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
Grayhill94HAC16T
DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube
Grayhill94HAB16RAT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600N43
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube

Descriptions

Descriptions of Knitter Switch DRR3116 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
SWITCH, HEX, COMPLEMENT VERT; No. of Switch Positions:16 Position; Poles:1 Pole; Angle Throw:22.5°; Contact Current AC Max:-;
Rotary Coded Switch, 16 Positions, BCH Complement, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle
Switch Dimensions L x W x H: 6.9 x 10 x 10.4 mm Temperature range: -40 ... +85 °C Actuation: Above Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: HEX INV.
SWITCH, HEX, COMPLEMENT VERT; Switch Function Type:Hexadecimal; Configuration, Contact:HEX inverse; Voltage, Contact DC Max:50V; Current, Contact DC Max:30mA; Terminal Type:THT; Angle, Indexing:22.5°; Current, Contact @ Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRR 3116
  • DRR3116.