Kings Electronics KC-59-544

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal, Locking, Plug
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics KC-59-544.

Electro Sonic

Datasheet1 page16 years ago

Farnell

element14

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-320
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF112563
connector, rf coaxial, bnc str crimp plug, captive cont, for b9913, LMR400cable, 50ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Kings Electronics KC-59-544 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal, Locking, Plug
RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG142, RG223, RG400; Contact Material:Brass RoHS Compliant: Yes
RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58, 142, 223, 400; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC59-544