Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112563

connector, rf coaxial, bnc str crimp plug, captive cont, for b9913, LMR400cable, 50ohm
$ 5.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112563.

TME

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.47%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-320
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF031-5800
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 82240, 82907, 88240
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;

Descriptions

Descriptions of Amphenol RF 112563 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for b9913, LMR400cable, 50ohm
Amphenol RF BNCConnector male RF connector, Cable installation, Crimping termination
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol 112563 BNC Coaxial Connector for B9913/LMR400/B7810A/B8214
Amphenol RF 112563 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms
Amphenol RF Connector BNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm Primary Part Number: 112563 with Alternate PN: B1121A6-NT3G-9913-50 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:Belden 8214, 9913, 9914, LM

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112563.