Kings Electronics 1705-14

RF SHV Connector, Male, Cable Mount, Plug
$ 56.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics 1705-14.

IHS

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Amphenol RF132332
RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Kings Electronics 1705-14 provided by its distributors.

RF SHV Connector, Male, Cable Mount, Plug
RF CONNECTOR PLUG BER. COPPER SHV, SHV SERIES
Conn SHV ST Cable Mount PL Gold
Rf/Coaxial, Shv Plug, Straight, Crimp/Solder; Connector Type:Shv Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:Rg59, Rg62, Rg210; Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings 1705-14

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1705-14.