Kings Electronics 1065-1 QD

Rf Connector, 10 Kv Plug, (high Voltage), K-grip RG58C/U Cable, 10 Kv Series
$ 30.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics 1065-1 QD.

IHS

Datasheet1 page15 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-41.40%

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Amphenol RF132332
RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Kings Electronics 1065-1 QD provided by its distributors.

RF CONNECTOR,10 KV PLUG, (HIGH VOLTAGE), K-GRIP RG58C/U CABLE, 10 KV SERIES
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
ER - connector,rf coaxial,10 k
RS APAC
CONNECTOR, 10KV HIGH VOLTAGE PLUG, STRAI; CONNECTOR, 10KV HIGH VOLTAGE PLUG, STRAIGHT, CRIMP; Series:10KV; Connector Type:10kV Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Coaxial Cable Types:RG58, RG58A, RG58C; Contact Material:Beryllium Copper

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1065-1 QD.
  • 1065-1-QD
  • 1065-1QD