Kingbright WP813SRD/E

Single Color LED, Super Bright Red, Diffused Red, T-4, 10mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP813SRD/E.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

CAD Models

Download Kingbright WP813SRD/E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-21
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

KingbrightWP7113SRD/D
LED Thru-Hole Red T1-3/4 5mm Red Lens 30mA 660nm 250mcd Round | Kingbright WP7113SRD/D
KingbrightWP2060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
KingbrightWP4060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Full Rank, Bulk Pack, Iron Lead Frame |Cree Led C566D-RFE-CV0X0BB1

Descriptions

Descriptions of Kingbright WP813SRD/E provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-4, 10mm
LED Uni-Color Red 655nm 2-Pin Bulk
Standard LEDs - Through Hole Red 640nm Diffused 450mcd
LED RED DIFF 10MM ROUND T/H
LED RED DIFFUSED 10MM T/H
10MM RED SS LAMP THRU HOLE
10MM GAALAS RED LED
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG