Kingbright WP4060SRD

Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP4060SRD.

IHS

Datasheet5 pages9 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-10
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

KingbrightWP2060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
KingbrightWP1503SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP710A10SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 7mm

Descriptions

Descriptions of Kingbright WP4060SRD provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
Red 640nm LED Indication - Discrete 1.85V Radial
LED Uni-Color Red 655nm 2-Pin Bulk
Standard LEDs - Through Hole Red 640nm 200mcd 70 Deg Diffused
LED RED DIFFUSED RADIAL LEAD T/H

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG