Kingbright WP2060SRD

Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP2060SRD.

IHS

Datasheet6 pages18 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP4060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
KingbrightWP1503SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP710A10SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 7mm

Descriptions

Descriptions of Kingbright WP2060SRD provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
3.3 mm x 2.4 mm x 3.1 mm Dome red 200 mcd Through Hole LED
LED SS 1.8MM 640NM RED DIFF
Standard LEDs - Through Hole RED DIFFUSED
1.8MM RED SS LAMP THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG