Kingbright L-7104SYC-J3

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
$ 0.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7104SYC-J3.

IHS

Datasheet6 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
+26.31%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.27
Stock
7,679
112,254
Authorized Distributors
3
2
Illumination Color
-
Yellow
Lens Color
-
Clear, Colorless
Case/Package
-
Radial
Number of Pins
-
1
Luminous Intensity
2.8 cd
2.8 cd
Lens Style
Circular, Round
Clear, Dome, Round
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
34 °
34 °
Dominant Wavelength
-
590 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-20

Descriptions

Descriptions of Kingbright L-7104SYC-J3 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED, THT, Ø 2.9 mm, yellow, 590 nm, 1.8 to 2.8 cd, 34°, L-7104SYC-J3
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 Bag
Kingbright L-7104SYC-J3 3mm Super Bright Yellow LED 900mcd
590nm 34¡ã 2.5V 20mA 3.2mm*3.2mm*4.6mm
Led, Yellow, T-1 (3Mm), 2800Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:2800Mcd; Led, Montaje:Through Hole |Kingbright L-7104SYC-J3
Forward Current (If) mA = 30 / Luminous Intensity cd = 2.8 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Water Clear / Viewing Angle ° = 34 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 3 / Bulb Package = T-1 / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG