Kingbright WP710A10EC

Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10EC.

IHS

Datasheet5 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-54.46%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10IT
Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightWP1503ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP59EYC
Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP710A10EC provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm
LED Uni-Color Red 627nm 2-Pin T-1 Bulk
Red Ø 3 mm 34° 50 mcd Clear Solid State LED Lamp - T-1
Standard LEDs - Through Hole Red 50mcd 625nm 34 deg Water Clear
LED 3MM SS 627NM HER WATER CLR
627nm 34¡ã 2V 20mA , , , 2.9mm*2.9mm*5.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG