Kingbright WP59EYC

Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP59EYC.

IHS

Datasheet5 pages9 years ago
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-7.40%

CAD Models

Download Kingbright WP59EYC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.166
$ 0.166
Stock
37,462
73,182
73,182
Authorized Distributors
2
1
1
Illumination Color
Red, Yellow
-
-
Lens Color
Clear
Clear
Clear
Case/Package
Radial
-
-
Number of Pins
-
-
-
Luminous Intensity
100 mcd
15 cd
15 cd
Lens Style
Clear, Dome
Round
Round
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
24 °
24 °
24 °
Dominant Wavelength
588 nm
617 nm
617 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP7113YT
LED, Round, Dome Top, Transparent, Yellow, 590nm, 20°, 2.1V, 20mA, TH, 5mm × 5mm × 8.6mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
KingbrightWP59EGC
Dual Color LED, High Efficiency Red/green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm

Descriptions

Descriptions of Kingbright WP59EYC provided by its distributors.

Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm
LED Bi-Color Hi-Eff. Red/Yellow 627nm/590nm 3-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole Red Yellow 625 588nm Water Clr 150 60mcd
LED RED/YELLOW CLEAR T-1 3/4 T/H
627nm(Red) 590nm(Yellow) 24° 2V(Red) 2.1V(Yellow) 20mA Red/Yellow Round Dome Transparent Colorless/Red/Yellow TH 5mm×5mm×11.35mm
5MM RED/YLW IND.LAMP THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG