Lumex SSL-LX509F3ID

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX509F3ID.

IHS

Datasheet1 page22 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.083
Stock
6,864
650,823
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Single Color LED, High Intensity Red, Diffused, T1-1/2, 4mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP7113ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Lumex SSL-LX509F3ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX509F3ID
LED Uni-Color Red 635nm 2-Pin T-1 3/4
T5X9mm FLANGELESS LED,63 5nm RED DIFF
LED Panel Mount Indicators LED PMI
635nm 60° 2V 20mA circular,with dome spread red standard mounting,Through hole mounting 4.85mm*4.85mm*8.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION