Kingbright WP7104QWC/D

3MM White Led (typ. Color Coordinates: X=0.31, Y=0.31), Rohs
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7104QWC/D.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
+14.80%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
CREE C512A-WNS-CZ0B0152 LED, 5MM, COOL WHITE, 14CD, THOUGH HOLE
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Kingbright WP7104QWC/D provided by its distributors.

3MM WHITE LED (TYP. COLOR COORDINATES: X=0.31, Y=0.31), RoHS
Kingbright SCT
Single Color LED, White, Water Clear, T-1, 3mm
LED; THRU-HOLE PCB; 3MM; WHITE; COOL WHITE; 1600MCD; 20MA
Standard LEDs - Through Hole 3MM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG