Kingbright WP3A10YD

LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP3A10YD.

IHS

Datasheet5 pages5 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
-47.11%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.099
Stock
7,546
5,244
Authorized Distributors
2
1
Illumination Color
Yellow
-
Lens Color
Yellow
-
Case/Package
Radial
-
Number of Pins
-
-
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
-
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
588 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
KingbrightWP132XYD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.2mm
KingbrightWP710A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow

Descriptions

Descriptions of Kingbright WP3A10YD provided by its distributors.

LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
LED Uni-Color Yellow 590nm 2-Pin T-1 Bulk
Yellow 3 mm 60° Tinted Diffused 15 mcd 2.5 V Solid State Lamp - T-1
Standard LEDs - Through Hole Yel 15mcd 588mcd 60 deg Diffused

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG