Kingbright DE/2GD

Single Color LED, Green, Diffused, 12.8mm
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DE/2GD.

element14 APAC

Datasheet6 pages14 years ago

Sager Electronics

Kingbright SCT

TME

Mouser

Inventory History

3 month trend:
-6.22%

CAD Models

Download Kingbright DE/2GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow Green 2-Pin Chip 0605(1611Metric) T/R
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
Single Color LED, Green, Water Clear, 2.3mm
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright DE/2GD provided by its distributors.

Single Color LED, Green, Diffused, 12.8mm
LED,LIGHT BAR;7.5X14MM;GREEN;568NM;30MCD;10MA;120 DEGREES
Kingbright DE/2GD 7.5x14mm 2.2V Green LED Light Bar
Displays Segmented Panel 2LED Green 5-Pin DIP Tube
Avnet Japan
LED Bars & Arrays GREEN DIFFUSED LIGHTBAR
Single Element Light Bar Green 7.5 x 14 mm Display
LED LIGHT BAR 7.5X14MM GRN VERT
LIGHT BAR, GREEN, 7.5MM X 14MM; LED Configuration:Bar; LED Colour:Green; Forward Voltage:2.5V; Forward Current If:20mA; No. of LEDs:2; Luminous Intensity:52mcd; Display Size:7.5mm x 14mm; SVHC:No SVHC (19-Dec-2012); Forward Current If Max:25mA; Forward Voltage VF Max:2.5V; Luminous Intensity Typ:52mcd; Wavelength Typ:590nm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE-2GD
  • DE2GD