
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1804-1-ND | 36,529 | 1 | Cut Tape | ||||||||
| TTI | APTD1608VBC/D | 2,000 | 2K | Tape & Reel | 23h | |||||||
| Future Electronics | APTD1608VBC/D | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APTD1608VBCD | 1,253 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APTD1608VBC/D | 60,000 | 185 | 21h |
Download datasheets and manufacturer documentation for Kingbright APTD1608VBC/D.
Download Kingbright APTD1608VBC/D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APTD1608VBC/D provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTD1608VBC/D.