Dialight 598-8070-102F

Led 0603 SMT Led Green Alingap Water Clear Lens 140 Deg Viewing Angle | Dialight 598-8070-102F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8070-102F.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+450%

CAD Models

Download Dialight 598-8070-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
Stock
352,000
6,892,360
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
20 mcd
20 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
2.4 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
566 nm
568 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip
KingbrightAPG1608ZGC
APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608ZGC
Green 0603 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT

Descriptions

Descriptions of Dialight 598-8070-102F provided by its distributors.

LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Strip
Led, Green, 0.8Mm X 1.1Mm, 20Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:0.8Mm X 1.1Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988070102F
LED, GREEN, 20MCD, 570NM; Bulb Size:0.8m; LED, GREEN, 20MCD, 570NM; Bulb Size:0.8mm x 1.1mm; LED Color:Green; Luminous Intensity:20mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988070102F