Kingbright APT1608VBC/D

LED Uni-Color Blue 465nm 2-Pin Chip LED T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608VBC/D.

IHS

Datasheet4 pages5 years ago

HQonline

Inventory History

3 month trend:
+190%

CAD Models

Download Kingbright APT1608VBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT1608QBC/G
465nm 120° 3.3V 20mA Flat Top Rectangular Transparent Colorless 0603 SMD 1.6mm × 800μm × 750μm
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Blue, Water Clear, 1.6mm

Descriptions

Descriptions of Kingbright APT1608VBC/D provided by its distributors.

LED Uni-Color Blue 465nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 1.2mm
Blue 1.6 x 0.8 x 0.75 mm 130° Water Clear 180 mcd 3.3 V Chip LED Lamp SMT
Blue SMD LED 0603 120¡ã 180mcd 20mA
STANDARD LEDS - SMD 1.6X0.8MM BLUE SMD LED
470nm 120° 3.3V 20mA Flat Top Rectangular Colorless Transparent Blue Standard Mount SMD 1.6mm × 800μm × 750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT1608VBC/D.
  • APT1608VBCD