Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APTD1608QBC/D

LED 465nm, 40°, 3.3V, 20mA, Round Dome, Transparent/Colorless/Blue, 0603, SMD, 1.6mm × 800μm × 1.1mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608QBC/D.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.66%

CAD Models

Download Kingbright APTD1608QBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Water Clear, T-3/4, 2mm, 3 X 1.5 MM, ROHS COMPLIANT, SMD, 2 PIN
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)

Descriptions

Descriptions of Kingbright APTD1608QBC/D provided by its distributors.

LED 465nm, 40°, 3.3V, 20mA, Round Dome, Transparent/Colorless/Blue, 0603, SMD, 1.6mm × 800μm × 1.1mm
1.6X0.8MM DOME LENS BLUE SMD LED, WATER CLEAR, 465NM, 40O VIEWING ANGLE
LED Uni-Color Blue 460nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 0.7mm
Blue 1.6 x 0.8 x 0.95 mm 40° Water Clear 200 mcd 4 V Chip LED Lamp SMT
Blue Chip LED 1.6x0.8mm 460nm 200mcd 30mA SMD
Standard LEDs - SMD SMD Blue 470nm 250mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD1608QBC/D.
  • APTD1608QBCD