
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1803-1-ND | 26,663 | 1 | Cut Tape | ||||||||
| TTI | APTD1608SYCK/J3-PF | 4,000 | 2K | Tape & Reel | 11h | |||||||
| Future Electronics | APTD1608SYCK/J3-PF | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | APTD1608SYCK/J3-PF | 0 | 2K | Bulk | 3h | |||||||
| Win Source | WS-APTD1608SYCK/J3-PF | 10,000 | 205 | 11h |
Download datasheets and manufacturer documentation for Kingbright APTD1608SYCK/J3-PF.
Download Kingbright APTD1608SYCK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Kingbright APTD1608SYCK/J3-PF provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTD1608SYCK/J3-PF.